| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 79758-2145 |
| Part Aliases: | 0797582145 |
| SKU: | MOL79758-2145 |
79758-2145
| Heilind Number: | MOL79758-2145 |
| Manufacturer: | Molex |
| Manufacturer Number: | 79758-2145 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Pre-Crimped Lead KK Plus 396 Female-to-KK Plus 396 Female, Tin (Sn) Plating, 150.00mm Length, 18 AWG, Black
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/14/2022 | 511649 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer from the Molex Little Rock Arkansas USA plant to the Molex Lincoln Nebraska USA plant that is used in manufacturing of impacted part(s). There will be no change to the Fit, Form or Function of the product based on this transfer. | Download | |||

