| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 83422-9014 |
| Color: | Black |
| Series: | 83422 - Commercial Micro-D |
| Amperage: | 1 A |
| Connector Type: | Commercial Micro-D |
| Gender: | Receptacle |
| Number of Contacts: | 15 |
| Number of Rows: | 2 |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | .64 mm |
| Voltage: | 350 V AC |
| Shield Type: | Full Shield |
| Number of Ports: | 1 |
| Component Type: | Receptacle |
| Operating Temperature Range: | -40 - 125 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 15 |
| Mating Cycles: | 500 |
| PCB Locator: | No |
| Shielded: | Yes |
| Insert Color: | Black |
| Polarized to Mate: | Yes |
| Supplier Product Group: | Micro-D Connectors |
| Wire Size: | 26 AWG, 28 AWG |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | No |
| Waterproof Dustproof: | No |
| Part Aliases: | 0834229014 |
| SKU: | MOL83422-9014 |
83422-9014
Specifications
Detailed Description
Enhance connectivity in high-performance applications with our Black Commercial Micro-D Receptacle. Designed for reliability, it features 15 gold-plated contacts, offering a stable connection for up to 500 mating cycles. With a maximum operating temperature of 125°C and a rugged full shield construction, it ensures optimal performance even in demanding environments. Polarized for easy mating, it guarantees secure and efficient operation. RoHS compliant and suitable for use with 26-28 AWG wire sizes, this component is an essential choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19205-0001 | VersaKrimp Parallel Splice for 16-14 AWG Wire, Carton | ![]() |
| Molex 39-01-2106 | Mini-Fit Jr. Plug Housing, Dual Row, 10 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| Molex 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 502351-0401 | DuraClik Wire-to-Board Receptacle Housing, Single Row, 4 Circuits, Black | ![]() |
| Molex 51065-0700 | 2.00mm Pitch, Micro-Latch Receptacle Crimp Housing, Single Row, 7 Circuits, Natural | ![]() |
| Molex 83000-0083 | Commercial Micro-D Socket Terminal, Loose in Bag | ![]() |
| Molex 90156-0142 | 2.54mm Pitch C-Grid III Crimp Housing Single Row, 2 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2026 | 517702 - Equipment/Production Transfer or Rearrangement. The purpose of the change is to migrate these parts to a Molex facility that can facilitate In-Bond product option. It is only shipping location change. No tools nor equipment will be moved. | Download | |||
| 06/28/2018 | 505147 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 08/31/2014 | GCM 10651819 - Product Component Change. | Download | |||


