83424-9062

Heilind Number:MOL83424-9062
Manufacturer:Molex
Manufacturer Number:83424-9062
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Commercial Micro-D Cable Assembly, 25 CMD-to-25 Pin D-Subminiature (Female-to-Male), 1.83m Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 83424-9062
Series:83424 - Commercial Micro-D - D-Sub
Amperage:1 A
Connector Type:Commercial Micro-D, D-Sub
Gender:Male
Termination Method:Crimp or Compression
Overall Length:1.83m
Connector A Type:D-Sub
Connector A Gender:Male
Connector B Type:D-Sub
Connector B Gender:Female
Cable Type:PVC
Shielding:AL Foil
Cable Length:1.83 m
Contact Mating Area Plating Thickness:.127 µm
Number of Contacts Loaded:25
Shielded:Yes
Contact Termination Plating Thickness:1.27 µm
Wire Size:28 AWG
Contact Termination Plating:Tin
Lock to Mating Part:Yes
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:Commercial Micro-D to D-Sub
Part Aliases:0834249062
SKU:MOL83424-9062

Detailed Description

Enhance your connectivity with this high-performance Commercial Micro-D Cable Assembly. Featuring a 25-pin CMD-to-25 Pin D-Subminiature connection, this durable PVC cable measures 1.83 meters in length, ensuring flexibility in your setup. With male-to-female connectors, it offers seamless communication in various applications. The shielded design with AL foil provides reliable signal transmission, while the 28 AWG wire size and 1 A amperage support efficient power delivery. Whether for industrial or commercial use, this RoHS-compliant assembly guarantees quality and compliance. Elevate your wire management with this essential computer cable component.