| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 83611-9006 |
| Series: | 83611 - Commercial Micro-D |
| Amperage: | 1 A |
| Connector Type: | Commercial Micro-D |
| Number of Contacts: | 9 |
| Mount Type: | Panel Mount |
| Termination Method: | Through Hole |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1.27 mm |
| Voltage: | 350 V AC |
| Orientation: | Right Angle |
| Component Type: | Plug |
| Tail Length: | 2.79 mm |
| Operating Temperature Range: | -40 - 125 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 9 |
| Mating Cycles: | 500 |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.52 mm |
| Supplier Product Group: | Micro-D Connectors |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 030 |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | No |
| Part Aliases: | 0836119006 |
| SKU: | MOL83611-9006 |
83611-9006
| Heilind Number: | MOL83611-9006 |
| Manufacturer: | Molex |
| Manufacturer Number: | 83611-9006 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing our Commercial Micro-D Connector, part of the 83611 series designed for high-performance applications. With a 1A amperage rating, this connector features a panel mount design with through-hole termination for secure installation. Boasting 9 gold-plated contacts, it ensures reliable conductivity in demanding environments, with a voltage rating of 350V AC. Operating seamlessly in temperatures ranging from -40°C to 125°C, this connector is suitable for a wide range of industrial settings. Its right-angle body orientation and 1.27mm pitch offer versatility in mounting options, while its shielded construction provides added protection. RoHS compliant and lead-free process capable, this connector meets stringent environmental standards. Perfect for use in aerospace, military, and telecommunications applications, it guarantees long-lasting performance with a mating cycle of 500. Trust in the quality and durability of our Commercial Micro-D Connector for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105133-0011 | Micro-USB B Receptacle, Vertical, Surface Mount, 6.70mm Height, 2.30mm Solder Tabs, Lead-Free | ![]() |
| Molex 106110-1000 | ST Adapter, Metal Body, Ceramic Alignment Sleeve, D-Hole Mount Style | ![]() |
| Molex 173109-0286 | FH25P22G2-0904 FCT DSUB STR PC PLG 25 PN W/SNAPIN M3 | ![]() |
| Molex 43030-0009 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |
| Molex 70543-0001 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 2 Circuits, 0.38 | ![]() |
| Molex 83424-9014 | 1.27mm Pitch Commercial Micro D, Cable Receptacle Kit, 25 Circuits | ![]() |
| Molex 87831-1420 | 2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 14 Circuits, 0.38 | ![]() |
| Molex 90119-2121 | C-Grid III Crimp Terminal, 26-28 AWG, Bag, 0.38 | ![]() |
| Molex 90156-0144 | 2.54mm Pitch C-Grid III Crimp Housing Single Row, 4 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/12/2026 | 517491 - Equipment/Production Transfer or Rearrangement. The purpose of the change is to migrate these parts to a Molex facility that can facilitate In-Bond product option. | Download | |||
| 10/17/2025 | 517155 - Packaging Method/Quantity Changing. This notification is to inform you that the parts listed in this notice will undergo changes for new Delivery Unit. No changes will be made to the product as a result of this change. | Download | |||
| 07/11/2025 | 515920 - Packaging Method/Quantity Changing. parts listed in this notice will undergo changes for new delivery unit. No changes will be made to the product as a result of this change. | Download | |||


