| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 83611-9016 |
| Series: | 83611 - Commercial Micro-D |
| Amperage: | 1 A |
| Connector Type: | Commercial Micro-D |
| Number of Contacts: | 9 |
| Mount Type: | Panel Mount |
| Termination Method: | Through Hole |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1.27 mm |
| Voltage: | 350 V AC |
| Orientation: | Right Angle |
| Component Type: | Plug |
| Tail Length: | 2.79 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 125 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 9 |
| Mating Cycles: | 500 |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.52 mm |
| Supplier Product Group: | Micro-D Connectors |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | No |
| Part Aliases: | 0836119016 |
| SKU: | MOL83611-9016 |
83611-9016
Specifications
Detailed Description
Introducing a high-performance Commercial Micro-D connector from our 83611 series, designed for demanding applications. With a robust amperage rating of 1A and 9 gold-plated contacts, this connector ensures reliable power and signal transmission. Its panel mount, right-angle orientation, and through-hole termination method offer versatile installation options. Operating within a wide temperature range from -40°C to 125°C, it guarantees durability in harsh environments. Meeting RoHS compliance, it also features shielded construction for enhanced signal integrity. Perfect for use in aerospace, military, and industrial settings, this Micro-D connector delivers exceptional performance and longevity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 22-23-2061 | KK 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| Molex 26-48-1045 | KK 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| Molex 26-48-1086 | KK 396 Breakaway Header, Right-Angle with Friction Lock, 8 Circuits, Tin (Sn) Plating | ![]() |
| Molex 87759-0614 | Milli-Grid Header, Surface Mount, Vertical, 6 Circuits, 0.38 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/12/2026 | 517491 - Equipment/Production Transfer or Rearrangement. The purpose of the change is to migrate these parts to a Molex facility that can facilitate In-Bond product option. | Download | |||
| 10/17/2025 | 517155 - Packaging Method/Quantity Changing. This notification is to inform you that the parts listed in this notice will undergo changes for new Delivery Unit. No changes will be made to the product as a result of this change. | Download | |||
| 07/11/2025 | 515920 - Packaging Method/Quantity Changing. parts listed in this notice will undergo changes for new delivery unit. No changes will be made to the product as a result of this change. | Download | |||


