| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 83611-9023 |
| Series: | 83611 - Commercial Micro-D |
| Amperage: | 1 A |
| Connector Type: | Commercial Micro-D |
| Number of Contacts: | 9 |
| Mount Type: | Panel Mount |
| Termination Method: | Through Hole |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Straight |
| Pitch: | 1.27 mm |
| Voltage: | 350 V AC |
| Orientation: | Vertical |
| Component Type: | Plug |
| Tail Length: | 2.79 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 125 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 9 |
| Mating Cycles: | 500 |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.52 mm |
| Supplier Product Group: | Micro-D Connectors |
| Duration at Max. Process Temperature (seconds): | 001 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | No |
| Part Aliases: | 0836119023 |
| SKU: | MOL83611-9023 |
83611-9023
Specifications
Detailed Description
Elevate your connectivity with our Commercial Micro-D series, featuring a 9-contact panel mount plug designed for seamless integration in high-performance applications. With a durable construction and gold contact plating, this connector ensures reliable power transmission with a maximum amperage of 1A and a voltage rating of 350V AC. Operating efficiently in temperatures ranging from -40°C to 125°C, it is ideal for demanding environments. Its straight body orientation and vertical pitch offer versatility in installation, while its through-hole termination method with a 2.79mm tail length guarantees secure connectivity. RoHS compliant and boasting a mating cycle of 500, this connector is a trusted solution for your connectivity needs in various industries.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/12/2026 | 517491 - Equipment/Production Transfer or Rearrangement. The purpose of the change is to migrate these parts to a Molex facility that can facilitate In-Bond product option. | Download | |||
| 10/17/2025 | 517155 - Packaging Method/Quantity Changing. This notification is to inform you that the parts listed in this notice will undergo changes for new Delivery Unit. No changes will be made to the product as a result of this change. | Download | |||
| 07/11/2025 | 515920 - Packaging Method/Quantity Changing. parts listed in this notice will undergo changes for new delivery unit. No changes will be made to the product as a result of this change. | Download | |||

