| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 83611-9204 |
| Series: | 83611 - Commercial Micro-D |
| Amperage: | 1 A |
| Connector Type: | Commercial Micro-D |
| Number of Contacts: | 9 |
| Termination Method: | Through Hole |
| Pitch: | 1.27 mm |
| Voltage: | 350 V AC |
| Orientation: | Right Angle |
| Component Type: | Plug |
| Tail Length: | 2.79 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 125 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 9 |
| Mating Cycles: | 500 |
| Panel Mount: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.52 mm |
| Connector System: | Wire to Board |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | No |
| Part Aliases: | 0836119204 |
| SKU: | MOL83611-9204 |
83611-9204
Specifications
Detailed Description
Introducing the Commercial Micro-D Connector, part of our 83611 Series. Designed for high-performance applications, this connector features a 1A amperage rating and nine gold-plated contacts for reliable signal transmission. With a voltage rating of 350V AC, it ensures safe power delivery. The right-angle orientation and through-hole termination method make it easy to install on PCBs with a thickness of 1.52mm. Its rugged construction, with a mating cycle of 500, guarantees long-term durability even in harsh environments. Additionally, the connector is panel mountable and shielded for enhanced signal integrity. RoHS compliant and featuring a lock to mating part mechanism, it meets industry standards for environmental responsibility and secure connections. Perfect for wire-to-board applications, the Commercial Micro-D Connector is a versatile solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/12/2026 | 517491 - Equipment/Production Transfer or Rearrangement. The purpose of the change is to migrate these parts to a Molex facility that can facilitate In-Bond product option. | Download | |||
| 10/17/2025 | 517155 - Packaging Method/Quantity Changing. This notification is to inform you that the parts listed in this notice will undergo changes for new Delivery Unit. No changes will be made to the product as a result of this change. | Download | |||
| 07/11/2025 | 515920 - Packaging Method/Quantity Changing. parts listed in this notice will undergo changes for new delivery unit. No changes will be made to the product as a result of this change. | Download | |||

