| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 83612-9020 |
| Series: | 83612 - Commercial Micro-D |
| Amperage: | 1 A |
| Connector Type: | Commercial Micro-D |
| Gender: | Plug |
| Number of Contacts: | 15 |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Termination Method: | Through Hole |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1.27 mm |
| Voltage: | 350 V AC |
| Shield Type: | Full Shield |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| Component Type: | Plug |
| Tail Length: | 2.79 mm |
| Operating Temperature Range: | -40 - 125 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 15 |
| Mating Cycles: | 500 |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.52 mm |
| Supplier Product Group: | Micro-D Connectors |
| Termination Pitch: | 1.27 mm |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | No |
| Waterproof Dustproof: | No |
| Part Aliases: | 0836129020 |
| SKU: | MOL83612-9020 |
83612-9020
| Heilind Number: | MOL83612-9020 |
| Manufacturer: | Molex |
| Manufacturer Number: | 83612-9020 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Commercial Micro-D Plug, part of the 83612 series. Designed for high-performance applications, this connector features 15 gold-plated contacts in a right-angle orientation, ensuring reliable signal transmission. With a 1A amperage rating and a voltage tolerance of 350V AC, it meets the demands of industrial environments. Panel mountable with through-hole termination, it offers easy installation on PCBs. The full shield and 500 mating cycle durability guarantee long-lasting quality. RoHS compliant and operating in temperatures ranging from -40°C to 125°C, it's the perfect choice for demanding electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/12/2026 | 517491 - Equipment/Production Transfer or Rearrangement. The purpose of the change is to migrate these parts to a Molex facility that can facilitate In-Bond product option. | Download | |||
| 10/17/2025 | 517155 - Packaging Method/Quantity Changing. This notification is to inform you that the parts listed in this notice will undergo changes for new Delivery Unit. No changes will be made to the product as a result of this change. | Download | |||
| 07/11/2025 | 515920 - Packaging Method/Quantity Changing. parts listed in this notice will undergo changes for new delivery unit. No changes will be made to the product as a result of this change. | Download | |||

