83612-9022

Heilind Number:MOL83612-9022
Manufacturer:Molex
Manufacturer Number:83612-9022
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

1.27mm Pitch Commercial Micro-D, PCB Mount, Right-Angle Plug, without Jackposts, 15 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 83612-9022
Series:83612 - Commercial Micro-D
Amperage:1 A
Connector Type:Commercial Micro-D
Gender:Plug
Number of Contacts:15
Number of Rows:2
Mount Type:Panel Mount
Termination Method:Through Hole
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Body Orientation:Right Angle
Pitch:1.27 mm
Voltage:350 V AC
Shield Type:Full Shield
Number of Ports:1
Orientation:Right Angle
Component Type:Plug
Tail Length:2.79 mm
Packaging:Tube
Operating Temperature Range:-40 - 125 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:15
Mating Cycles:500
PCB Locator:Yes
Shielded:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1.52 mm
Supplier Product Group:Micro-D Connectors
Termination Pitch:1.27 mm
Lock to Mating Part:No
Surface Mount Compatible:No
Waterproof Dustproof:No
Part Aliases:0836129022
SKU:MOL83612-9022

Detailed Description

Elevate your connectivity with our high-performance Commercial Micro-D Connector Series. Engineered for precision, this plug features 15 gold-plated contacts, ensuring reliable signal transmission in demanding environments. With a rugged right-angle body orientation and full shield design, it offers enhanced durability and EMI protection. Ideal for panel mounting with through-hole termination, it guarantees secure installation. Operating efficiently in temperatures ranging from -40°C to 125°C, it's suitable for a wide range of applications. RoHS compliant and rated for 350V AC, this connector is a dependable choice for industrial and commercial use.