| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 83612-9024 |
| Series: | 83612 - Commercial Micro-D |
| Amperage: | 1 A |
| Connector Type: | Commercial Micro-D |
| Gender: | Plug |
| Number of Contacts: | 15 |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Termination Method: | Through Hole |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Straight |
| Pitch: | 1.27 mm |
| Voltage: | 350 V AC |
| Shield Type: | Full Shield |
| Number of Ports: | 1 |
| Orientation: | Vertical |
| Component Type: | Plug |
| Tail Length: | 2.79 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 125 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 15 |
| Mating Cycles: | 500 |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.52 mm |
| Supplier Product Group: | Micro-D Connectors |
| Termination Pitch: | 1.27 mm |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | No |
| Waterproof Dustproof: | No |
| Part Aliases: | 0836129024 |
| SKU: | MOL83612-9024 |
83612-9024
| Heilind Number: | MOL83612-9024 |
| Manufacturer: | Molex |
| Manufacturer Number: | 83612-9024 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Experience top-notch connectivity with our Commercial Micro-D series, offering unparalleled performance in a variety of applications. This straight-plug connector features 15 gold-plated contacts, with a maximum operating temperature of 125°C and a wide voltage range of 350V AC. Designed for reliability, it boasts a full shield for enhanced signal integrity and durability, making it ideal for demanding environments. With a panel mount orientation, through-hole termination, and a pitch of 1.27mm, it ensures secure and efficient PCB integration. RoHS compliant and rated for 500 mating cycles, this connector is a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/12/2026 | 517491 - Equipment/Production Transfer or Rearrangement. The purpose of the change is to migrate these parts to a Molex facility that can facilitate In-Bond product option. | Download | |||
| 10/17/2025 | 517155 - Packaging Method/Quantity Changing. This notification is to inform you that the parts listed in this notice will undergo changes for new Delivery Unit. No changes will be made to the product as a result of this change. | Download | |||
| 07/11/2025 | 515920 - Packaging Method/Quantity Changing. parts listed in this notice will undergo changes for new delivery unit. No changes will be made to the product as a result of this change. | Download | |||

