| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 83612-9203 |
| Series: | 83612 - Commercial Micro-D |
| Amperage: | 1 A |
| Connector Type: | Commercial Micro-D |
| Gender: | Plug |
| Number of Contacts: | 15 |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Termination Method: | Through Hole |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1.27 mm |
| Voltage: | 350 V AC |
| Shield Type: | Full Shield |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| Component Type: | Plug |
| Tail Length: | 2.79 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 125 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 15 |
| Mating Cycles: | 500 |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.52 mm |
| Supplier Product Group: | Micro-D Connectors |
| Termination Pitch: | 1.27 mm |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | No |
| Waterproof Dustproof: | No |
| Part Aliases: | 0836129203 |
| SKU: | MOL83612-9203 |
83612-9203
Specifications
Detailed Description
Introducing the 83612 series Commercial Micro-D connector, designed for high-performance applications. This panel-mount plug features 15 gold-plated contacts in a right-angle orientation, with a pitch of 1.27mm for secure connections. Operating in a wide temperature range from -40°C to 125°C, it ensures reliability in various environments. With a voltage rating of 350V AC and full shielding, it offers excellent signal integrity. The durable design, with a mating cycle of 500, guarantees long-term use. RoHS compliant and featuring PCB retention and polarization, it's ideal for demanding industrial and commercial settings.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/12/2026 | 517491 - Equipment/Production Transfer or Rearrangement. The purpose of the change is to migrate these parts to a Molex facility that can facilitate In-Bond product option. | Download | |||
| 10/17/2025 | 517155 - Packaging Method/Quantity Changing. This notification is to inform you that the parts listed in this notice will undergo changes for new Delivery Unit. No changes will be made to the product as a result of this change. | Download | |||
| 07/11/2025 | 515920 - Packaging Method/Quantity Changing. parts listed in this notice will undergo changes for new delivery unit. No changes will be made to the product as a result of this change. | Download | |||

