| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 83614-9014 |
| Series: | 83614 - Commercial Micro-D |
| Amperage: | 1 A |
| Connector Type: | Commercial Micro-D |
| Gender: | Plug |
| Number of Contacts: | 25 |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Termination Method: | Through Hole |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1.27 mm |
| Voltage: | 350 V AC |
| Shield Type: | Full Shield |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| Component Type: | Plug |
| Tail Length: | 2.79 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 125 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 25 |
| Mating Cycles: | 500 |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.52 mm |
| Supplier Product Group: | Micro-D Connectors |
| Termination Pitch: | 1.27 mm |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | No |
| Waterproof Dustproof: | No |
| Part Aliases: | 0836149014 |
| SKU: | MOL83614-9014 |
83614-9014
Specifications
Detailed Description
Introducing our Commercial Micro-D Connector, part of the 83614 series, designed for high-performance applications. This plug features a right-angle body orientation with 25 gold-plated contacts, ensuring reliable signal transmission even in demanding environments. With a 1A amperage rating and a voltage tolerance of 350V AC, it meets the needs of industrial and commercial settings. The through-hole termination method and panel mount design provide secure installation on PCBs, while its full shield construction offers superior EMI/RFI protection. Operating efficiently in temperatures ranging from -40°C to 125°C, this connector guarantees consistent performance. RoHS compliant and with a minimum of 500 mating cycles, it's a durable and environmentally friendly choice for your connectivity needs. Trust in the quality and precision of our Micro-D Connector for seamless connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/12/2026 | 517491 - Equipment/Production Transfer or Rearrangement. The purpose of the change is to migrate these parts to a Molex facility that can facilitate In-Bond product option. | Download | |||
| 10/17/2025 | 517155 - Packaging Method/Quantity Changing. This notification is to inform you that the parts listed in this notice will undergo changes for new Delivery Unit. No changes will be made to the product as a result of this change. | Download | |||
| 07/11/2025 | 515920 - Packaging Method/Quantity Changing. parts listed in this notice will undergo changes for new delivery unit. No changes will be made to the product as a result of this change. | Download | |||

