| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 84501-0001 |
| Series: | 84501 - XRC |
| Connector Type: | XRC |
| Gender: | Plug |
| Number of Contacts: | 14 |
| Mount Type: | Panel Mount |
| Number of Ports: | 1 |
| Keying: | Yes |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| UL Agency Certification: | E152602 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0845010001 |
| SKU: | MOL84501-0001 |
84501-0001
| Heilind Number: | MOL84501-0001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 84501-0001 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Stay connected with our XRC Sealed Plug featuring a Pin Insert, perfect for various applications. Designed for Shell Size 18, this connector boasts 14 circuits, ensuring reliable power transmission. The striking Blue Ring detail adds a touch of distinction to its functionality. With panel mount capability and polarized mating, installation is a breeze. Meeting stringent standards for material flammability and RoHS compliance, it guarantees safety and environmental responsibility. Operating flawlessly in temperatures ranging from -55 to 125°C, it's a durable and versatile choice for your connectivity needs. Trust in the quality and performance of our XRC connector for seamless wire-to-wire connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2019 | 505773 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||
| 01/09/2019 | 505531 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||

