| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 84508-0001 |
| Series: | 84508 - XRC |
| Connector Type: | XRC |
| Gender: | Receptacle |
| Number of Contacts: | 14 |
| Mount Type: | Panel Mount |
| Number of Ports: | 1 |
| Keying: | Yes |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| UL Agency Certification: | E152602 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0845080001 |
| SKU: | MOL84508-0001 |
84508-0001
| Heilind Number: | MOL84508-0001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 84508-0001 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connectivity with the XRC Sealed Receptacle featuring a durable Shell Size 18 design. With 14 circuits and a striking blue ring, this receptacle ensures secure and efficient performance. Panel mountable with a single port, it offers easy installation for various applications. Engineered for reliability, it can withstand extreme temperatures ranging from -55 to 125 °C. Polarized for precise mating, it guarantees a secure connection every time. UL certified and RoHS compliant, this receptacle is a high-quality solution for your connector needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2020 | 508325 - Discontinuance. Plant closure. | Download | |||
| 03/01/2019 | 505773 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||
| 01/09/2019 | 505531 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||

