84525-0017

Heilind Number:MOL84525-0017.P
Manufacturer:Molex
Manufacturer Number:84525-0017
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Cut Tape - ML-XT / XRC Female (Socket) Terminal, 14 to 18 AWG, Terminal Size 16, Insulation Diameter 1.91 to 3.30mm, Tin

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 84525-0017
Series:84525 - ML-XT - XRC
Connector Type:ML-XT, XRC
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Copper Alloy
Contact Plating:Tin Over Nickel
Circuit Application:Power
Contact Mating Area Plating:Tin over Nickel
Wire Size:14 AWG, 16 AWG, 18 AWG
Connector System:Wire to Wire1
Wire Insulation Diameter:2.41 - 3.81 mm
Part Aliases:84525-0017 0845250017 84525
SKU:MOL84525-0017.P

Detailed Description

Enhance your power circuit connections with these ML-XT / XRC Female (Socket) Terminals, designed for reliable performance. Suitable for 14 to 18 AWG wires, these terminals feature a Terminal Size 16 with an Insulation Diameter ranging from 1.91 to 3.30mm. Crafted from Copper Alloy with Tin plating over Nickel, they ensure efficient conductivity. Their versatile termination method allows for easy crimp or compression installation. Compliant with RoHS standards, these connectors are a dependable choice for various applications, offering a secure connection for Wire to Wire setups.