84729-0003

Heilind Number:MOL84729-0003
Manufacturer:Molex
Manufacturer Number:84729-0003
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Sealed Industrial USB 2.0 Type A Plug-to-USB 2.0 Type A Receptacle, 28 AWG, 0.152M Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 84729-0003
Color:Black
Series:84729 - Industrial USB
Amperage:1 A
Connector Type:Industrial USB
Gender:Female
Contact Material:Phosphor Bronze
Voltage:30 V AC/DC
IP Rating:IP67
Shield Type:Full Shield
Material:PBT
Impedance:90 Ω
Cable Type:USB
Cable Length:.152 m
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:4
Shielded:Yes
Contact Termination Plating Thickness:.762 µm
Wire Size:28 AWG
Contact Termination Plating:Gold
Waterproof Dustproof:Yes
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:Type A Recept to Type A Plug
Part Aliases:0847290003
SKU:MOL84729-0003

Detailed Description

Enhance connectivity in rugged industrial environments with our Sealed Industrial USB 2.0 Type A Plug-to-USB 2.0 Type A Receptacle cable. Featuring a durable design with IP67 waterproof and dustproof rating, this 0.152m long cable ensures reliable performance even in harsh conditions. The black PBT material and full shield construction provide added protection, while gold-plated contacts guarantee optimal signal transmission. With a 1A amperage and 30V AC/DC voltage rating, it meets the demands of industrial applications. Whether for data transfer or power supply, this USB cable, with 28 AWG wire size, is a dependable solution for your connectivity needs. RoHS compliant and NEMA 6P rated, it offers peace of mind in compliance and quality assurance. Upgrade your setup with this essential component for efficient wire management and seamless connectivity.