84729-0004

Heilind Number:MOL84729-0004
Manufacturer:Molex
Manufacturer Number:84729-0004
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Industrial USB 2.0 Type A Plug-to-USB 2.0 Type A Receptacle, 28 AWG, 0.80M Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 84729-0004
Color:Black
Series:84729 - Industrial USB
Amperage:1 A
Connector Type:Industrial USB
Gender:Female
Contact Material:Phosphor Bronze
Voltage:30 V AC/DC
IP Rating:IP67
Shield Type:Full Shield
Material:PBT
Impedance:90 Ω
Cable Type:USB
Cable Length:8 m
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:4
Shielded:Yes
Contact Termination Plating Thickness:.762 µm
Wire Size:28 AWG
Contact Termination Plating:Gold
Waterproof Dustproof:Yes
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:Type A Recept to Type A Plug
Part Aliases:0847290004
SKU:MOL84729-0004

Detailed Description

Enhance connectivity in industrial settings with this Sealed Industrial USB 2.0 Type A Plug-to-USB 2.0 Type A Receptacle cable, designed for reliable performance. Featuring a durable black casing and full shield for protection, it ensures secure data transfer. With a 0.80m length and 28 AWG wire, it offers flexibility and efficiency in cable management. The gold-plated contacts and IP67 rating guarantee optimal conductivity and resistance to water and dust, making it suitable for rugged environments. Compliance with RoHS standards reflects our commitment to sustainability. Perfect for industrial applications, this cable meets NEMA 6P standards for superior performance in demanding conditions. Upgrade your connectivity with this essential component.