| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 84729-0005 |
| Color: | Black |
| Gender: | Female |
| Series: | 84729 - Industrial USB |
| Voltage: | 30 V AC/DC |
| Amperage: | 1 A |
| Material: | PBT |
| Shielded: | Yes |
| Impedance: | 90 Ω |
| IP Rating: | IP67 |
| Wire Size: | 28 AWG |
| Cable Type: | USB |
| Shield Type: | Full Shield |
| Cable Length: | 1.5 m |
| Connector Type: | Industrial USB |
| Contact Material: | Phosphor Bronze |
| Waterproof Dustproof: | Yes |
| Connector To Connector: | Type A Recept to Type A Plug |
| Connector Assembly Type: | Dual Ended Connectors |
| Number of Contacts Loaded: | 4 |
| Contact Mating Area Plating: | Gold |
| Contact Termination Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Contact Termination Plating Thickness: | .762 µm |
| SKU: | MOL84729-0005 |