| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 84730-0010 |
| Color: | Black |
| Series: | 84730 - Industrial USB |
| Amperage: | 1 A |
| Connector Type: | Industrial USB |
| Gender: | Receptacle |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Termination Method: | Through Hole |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Vertical |
| Pitch: | 2.5 mm |
| Voltage: | 30 V AC/DC |
| IP Rating: | IP67 |
| Shield Type: | Full Shield |
| Material: | Nylon, Polyester |
| Number of Ports: | 1 |
| Orientation: | Vertical |
| USB Type: | B |
| Component Type: | I/O Housing |
| Tail Length: | 2.8 mm |
| Operating Temperature Range: | -40 - 60 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 4 |
| Panel Mount: | Yes |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.5 mm |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | No |
| Waterproof Dustproof: | Yes |
| Part Aliases: | 0847300010 |
| SKU: | MOL84730-0010 |
84730-0010
Specifications
Detailed Description
Elevate your industrial connectivity with our Sealed Industrial USB 2.0 Type B Panel Mount PCB Receptacle. Designed for rugged environments, this black receptacle, part of the 84730 series, offers reliable performance with a maximum operating temperature of 60°C and IP67 rating. Featuring a vertical orientation and through-hole termination, it ensures secure PCB mounting. With a 1A amperage and 30V AC/DC voltage, it provides efficient power transmission. The full shield, nylon, and polyester construction guarantees durability, while gold-plated contact mating areas ensure optimal conductivity. Perfect for high-speed applications, this USB connector is RoHS compliant, making it a sustainable choice for your projects. Upgrade your connectivity infrastructure with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/29/2022 | 512074 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about rearrangement of equipment's that have been used to manufacture impacted part(s) at site/ location/ premises. No changes will be made to product as part of this change | Download | |||
| 03/06/2017 | 501335 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||
| 09/23/2014 | GCM 10645677 - Tooling / Equipment Transfer. | Download | |||

