| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 84854-7023 |
| Series: | 84854 |
| Product Name: | Micro-Change (M12) |
| Part Aliases: | 0848547023 NMEA-DND20NB-M020 |
| SKU: | MOL84854-7023 |
84854-7023
| Heilind Number: | MOL84854-7023 |
| Manufacturer: | Molex |
| Manufacturer Number: | 84854-7023 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
DeviceNet Micro-Change Single-Ended Cordset, 5 Poles, A-Coded, Female (Straight) to Pigtail, NMEA 2000 Style Cable, 2.0m (6.56') Length, meets NMEA 2000
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/29/2022 | 512077 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about rearrangement of equipment's that have been used to manufacture impacted part(s) at site/ location/ premises. No changes will be made to product as part of this change | Download | |||
| 04/27/2021 | 510031 - Equipment Transfer, Production Transfer or Rearrangement. Molex will close the molex juarez plant and consolidate production in molex Guadalajara. no impact to form, fit or function. | Download | |||

