| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 84854-7031 |
| Series: | 84854 |
| Product Name: | Micro-Change (M12) |
| Part Aliases: | 0848547031 |
| SKU: | MOL84854-7031 |
84854-7031
| Heilind Number: | MOL84854-7031 |
| Manufacturer: | Molex |
| Manufacturer Number: | 84854-7031 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
DeviceNet Micro-Change Single-Ended Cordset, 5 Poles, A-Coded, Female (90°) to Pigtail, NMEA 2000 Style Cable, 4.0m (13.12') Length, meets NMEA 2000

