| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 84854-8021 |
| Series: | 84854 |
| Product Name: | Micro-Change (M12) |
| Part Aliases: | 0848548021 NMEA-DND02NB-M005 |
| SKU: | MOL84854-8021 |
84854-8021
| Heilind Number: | MOL84854-8021 |
| Manufacturer: | Molex |
| Manufacturer Number: | 84854-8021 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
DeviceNet Micro-Change Single-Ended, 5 Poles, A-Coded, Male (Straight) to Pigtail, NMEA 2000 Style Cable, 0.50m (1.64') Length, meets NMEA 2000

