| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 84854-8030 |
| Series: | 84854 |
| Product Name: | Micro-Change (M12) |
| Part Aliases: | 0848548030 |
| SKU: | MOL84854-8030 |
84854-8030
| Heilind Number: | MOL84854-8030 |
| Manufacturer: | Molex |
| Manufacturer Number: | 84854-8030 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
DeviceNet Micro-Change Single-Ended, 5 Poles, A-Coded, Male (90°) to Pigtail, NMEA 2000 Style Cable, 2.0m (6.56') Length, meets NMEA 2000

