84864-9002

Heilind Number:MOL84864-9002
Manufacturer:Molex
Manufacturer Number:84864-9002
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Micro-Change (M12) Receptacle, 5 Poles, Straight Male without Leads, PC Mount, 0.0279m (1.10") Length, meets NMEA 2000®

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 84864-9002
Series:84864
Amperage:4 A
Connector Type:Micro-Change (M12), PCB Mount
Gender:Male
Voltage:300 V
IP Rating:IP67
Thread Size:M12 x 1.0
Material:Nickel-plated Brass
Orientation:Straight
Number of Poles:5
Keyway Polarization:Single
Operating Temperature Range:-20 - 80 °C
Panel Mount:Front Mount, Rear
Wire Size:22 AWG
Length:.028 m
Coupling Type:External Thread
Part Aliases:0848649002 NMEA-8R5L560005
SKU:MOL84864-9002

Detailed Description

Enhance your industrial connectivity with this Micro-Change (M12) Receptacle. Featuring 5 poles, a straight male design without leads, and PC mount compatibility, it’s a versatile solution for various applications. With a length of 0.0279m (1.10"), this connector meets stringent NMEA 2000® series standards, ensuring reliable performance. Rated for 4A and 300V, it delivers robust power transmission. Crafted from nickel-plated brass, it guarantees durability in harsh environments. Its IP67 rating offers protection against dust and water ingress, while the M12 x 1.0 thread size ensures secure installation. With single keyway polarization and a wide operating temperature range of -20 to 80°C, it's suitable for diverse setups. Whether for rear or front panel mount configurations, this connector excels in industrial and automation settings. RoHS compliant and suitable for 22 AWG wire, it's a dependable choice for your connectivity needs.