| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 84864-9003 |
| Series: | 84864 |
| Amperage: | 4 A |
| Connector Type: | Micro-Change (M12), PCB Mount |
| Gender: | Male |
| Voltage: | 300 V |
| IP Rating: | IP67 |
| Thread Size: | M12 x 1.0 |
| Material: | Nickel-plated Brass |
| Orientation: | 90° Angle |
| Number of Poles: | 5 |
| Keyway Polarization: | Single |
| Operating Temperature Range: | -20 - 80 °C |
| Panel Mount: | Front Mount, Rear |
| Wire Size: | 22 AWG |
| Length: | .028 m |
| Coupling Type: | External Thread |
| Part Aliases: | 0848649003 NMEA-8R5L570005 |
| SKU: | MOL84864-9003 |
84864-9003
| Heilind Number: | MOL84864-9003 |
| Manufacturer: | Molex |
| Manufacturer Number: | 84864-9003 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Micro-Change (M12) Receptacle, 5 Poles, Right-Angle, Male without Leads, PC Mount, 0.0279m (1.10") Length, meets NMEA 2000®
More >>Specifications
Detailed Description
Introducing the Micro-Change (M12) Receptacle, a high-performance connectivity solution designed for industrial applications. This right-angle male connector features five poles for efficient data transmission, with a robust PC mount ensuring secure installation. With a compact length of 0.0279m (1.10"), it's ideal for space-constrained environments. Meeting NMEA 2000® standards, this connector guarantees reliable performance in marine and industrial settings. Rated for 4A and 300V, it offers safe power delivery, while its IP67 rating ensures protection against dust and water ingress. Constructed from nickel-plated brass, it boasts durability for long-lasting use. Featuring a 90° angle orientation and single keyway polarization, it ensures proper mating in any application. Operating smoothly in temperatures ranging from -20 to 80°C, it's suitable for a wide range of environments. Whether for rear or front panel mounting, this connector offers versatility and ease of installation. RoHS compliant and suitable for use with 22AWG wire, it meets stringent industry standards. Perfect for industrial automation, this connector is a reliable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/12/2024 | 515095 - Change Supplier. Need to change encapsulation material as consolidation project. New encapsulation material is already UL Certified and is in our UL files to use on our products. The reason for this change is changing from supplier A to B | Download | |||
| 07/29/2022 | 512076 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about rearrangement of equipment's that have been used to manufacture impacted part(s) at site/ location/ premises. No changes will be made to product as part of this change. | Download | |||

