| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 85001-0490 |
| Color: | Natural |
| Series: | 85001 - IEC 603-2/DIN 41612 |
| Amperage: | 1 A |
| Connector Type: | IEC 603-2/DIN 41612 |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 250 V AC/DC |
| Material: | Polyester |
| Orientation: | Right Angle |
| Keying: | Yes |
| Component Type: | PCB Header |
| Number of Pairs: | Open Pin Field |
| Data Rate: | 622 Mb/s |
| Tail Length: | 3.9 mm |
| Packaging: | Carton |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .61 µm |
| Number of Contacts Loaded: | 64 |
| Mating Cycles: | 400 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Number of Columns: | 16 |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0850010490 |
| SKU: | MOL85001-0490 |
85001-0490
Specifications
Detailed Description
Enhance your backplane connectivity with this high-performance PCB header. Designed for IEC 603-2/DIN 41612 standards, it offers reliable power transmission with an amperage of 1 A and a voltage rating of 250 V AC/DC. Featuring 64 contacts in a 2-row configuration, it ensures efficient signal transfer. The gold-plated brass contacts guarantee optimal conductivity, while the polyester housing ensures durability. With a right-angle orientation and through-hole termination, it's easy to install on PCBs. Certified by CSA and UL, it meets stringent quality standards. Suitable for various industrial applications, it's a must-have for your connectivity needs.

