| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 85003-9052 |
| Color: | Gray |
| Series: | 85003 - IEC 603-2/DIN 41612 |
| Amperage: | 2.5 A |
| Connector Type: | IEC 603-2/DIN 41612 |
| Number of Contacts: | 96 |
| Number of Rows: | 3 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 250 V AC/DC |
| Material: | Polyester |
| Orientation: | Right Angle |
| Keying: | Yes |
| Component Type: | PCB Header |
| Number of Pairs: | Open Pin Field |
| Data Rate: | 622 Mb/s |
| Tail Length: | 3 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .813 µm |
| Number of Contacts Loaded: | 63 |
| Mating Cycles: | 400 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 16 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | Yes |
| Part Aliases: | 0850039052 |
| SKU: | MOL85003-9052 |
85003-9052
| Heilind Number: | MOL85003-9052 |
| Manufacturer: | Molex |
| Manufacturer Number: | 85003-9052 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch DIN 41612 C Style Male Header, Right-Angle, Through Hole, 63 Circuits, No Mounting Clips, No Flux Proof, Void Pin C15, Lead-Free
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance PCB header featuring 96 contacts in a 3-row configuration. Designed for durability and reliability, it boasts a contact material of brass and gold plating in the mating area. With a 2.54mm pitch and right-angle orientation, it offers seamless integration onto your board. Rated for 250V AC/DC and 2.5A, it ensures efficient power transmission. The through-hole termination method and PCB retention feature guarantee secure assembly. With a mating cycle of 400 and operating temperature range, it's ideal for various applications. RoHS compliant and meticulously crafted, this PCB connector is a must-have for backplane setups.

