| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 85009-0103 |
| Series: | 85009 - IEC 603-2/DIN 41612 |
| Amperage: | 1 A |
| Connector Type: | IEC 603-2/DIN 41612 |
| Number of Contacts: | 78 |
| Number of Rows: | 3 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 250 V AC/DC |
| Orientation: | Right Angle |
| Keying: | Yes |
| Component Type: | PCB Header |
| Number of Pairs: | Open Pin Field |
| Data Rate: | 622 Mb/s |
| Tail Length: | 3 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .61 µm |
| Number of Contacts Loaded: | 52 |
| Mating Cycles: | 400 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Number of Columns: | 26 |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0850090103 |
| SKU: | MOL85009-0103 |
85009-0103
| Heilind Number: | MOL85009-0103 |
| Manufacturer: | Molex |
| Manufacturer Number: | 85009-0103 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch DIN 41612 M Style Male Header, Right-Angle, Through Hole, 52 Circuits, without Mounting Clips, No Flux Proof
More >>Specifications
Detailed Description
Enhance connections with our top-of-the-line 85009 series, meticulously crafted to meet IEC 603-2/DIN 41612 standards. Boasting 78 gold-plated brass contacts and a right-angle orientation, this PCB header ensures optimal performance in high-speed environments, with a data rate of up to 622 Mb/s. With through-hole termination, robust PCB retention, and compliance with UL and CSA agency certifications, it guarantees reliability and safety. Ideal for backplane configurations, each contact is rated for 400 mating cycles, offering lasting durability. Elevate your connectivity solutions with this essential component.

