| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 85013-2464 |
| Series: | 85013 - IEC 603-2/DIN 41612 |
| Amperage: | 1 A |
| Connector Type: | IEC 603-2/DIN 41612 |
| Number of Contacts: | 96 |
| Number of Rows: | 3 |
| Pitch: | 2.54 mm |
| Voltage: | 1000 V AC/DC |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | PCB Header |
| Number of Pairs: | Open Pin Field |
| Data Rate: | 622 Mb/s |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 96 |
| Mating Cycles: | 500 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Number of Columns: | 32 |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 2.54 mm |
| Guide to Mating Part: | No |
| Surface Mount Compatible: | No |
| Board to Board Configuration: | Daughtercard |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0850132464 |
| SKU: | MOL85013-2464 |
85013-2464
Specifications
Detailed Description
Enhance connectivity in your electronic applications with this high-performance IEC 603-2/DIN 41612 PCB Header. Designed for seamless integration, this component features 96 gold-plated contacts with a 2.54mm pitch, allowing for reliable data transmission at up to 622 Mb/s. With a 1000V AC/DC voltage rating and a 1A amperage capacity, it ensures robust power delivery. Its vertical orientation and keying mechanism offer secure mating, while PCB retention and a durable construction guarantee longevity. Ideal for backplane and daughtercard configurations, this RoHS-compliant connector is a versatile solution for your connectivity needs.

