| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 85013-9028 |
| Color: | Gray |
| Series: | 85013 - IEC 603-2/DIN 41612 |
| Amperage: | 1 A |
| Connector Type: | IEC 603-2/DIN 41612 |
| Number of Contacts: | 96 |
| Number of Rows: | 3 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 1000 V AC/DC |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | PCB Header |
| Number of Pairs: | Open Pin Field |
| Data Rate: | 622 Mb/s |
| Tail Length: | 5.8 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 96 |
| Mating Cycles: | 500 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1.6 mm, 4 mm |
| Number of Columns: | 32 |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Unplated |
| Termination Pitch: | 2.54 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0850139028 |
| SKU: | MOL85013-9028 |
85013-9028
Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance PCB Header, perfect for IEC 603-2/DIN 41612 compliant setups. Featuring 96 contacts in a vertical orientation, this header ensures secure and efficient signal transmission. With a pitch of 2.54 mm and gold-plated contact mating areas, it guarantees reliable conductivity at voltages up to 1000 V AC/DC. Designed for through-hole termination, it offers easy installation on 1.6 mm to 4 mm thick PCBs. With a durable polyester housing and phosphor bronze contacts, it withstands harsh operating environments. RoHS non-compliant. Ideal for backplane configurations, each header is tray-packaged for convenience. Trust in our UL and CSA certified connector for 500 mating cycles of 622 Mb/s data rate transmission. Elevate your connectivity with this essential component.

