| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 85502-5005 |
| Color: | Black |
| Series: | 85502 - Modular Jack 4/4 |
| Amperage: | 1.5 A |
| Connector Type: | Modular Jack 4/4 |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Palladium-Nickel |
| Body Orientation: | Right Angle |
| Pitch: | 1.02 mm |
| Voltage: | 125 V DC |
| Material: | High Temperature Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | 90° Angle |
| Component Type: | PCB Jack |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold over Palladium Nickel |
| Contact Mating Area Plating Thickness: | .051 µm, .6 µm |
| Mating Cycles: | 2500 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 1.905 µm |
| UL Agency Certification: | E107635 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 045 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 1.27 mm |
| Surface Mount Compatible: | Yes |
| Waterproof Dustproof: | No |
| Non Magnetic: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0855025005 |
| SKU: | MOL85502-5005 |
85502-5005
| Heilind Number: | MOL85502-5005 |
| Manufacturer: | Molex |
| Manufacturer Number: | 85502-5005 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity solutions with our versatile Modular Jack. Designed for surface mounting in a convenient right-angle orientation, this low-profile component features a 4/4 configuration, perfect for seamless integration into your PCB layouts. Crafted with durable materials including high-temperature thermoplastic and copper alloy contacts plated with gold over palladium nickel, it ensures reliable performance in demanding environments. With a 1.5A current rating and 125V DC voltage capability, it meets essential power requirements. This female connector, part of the 85502 series, offers efficient signal transmission with a 1.02mm pitch. It comes in sleek black color, packaged in embossed tape on reel for easy handling during assembly. RoHS compliant and lead-free reflow soldering compatible, it guarantees environmental safety and manufacturing efficiency. Trust in its quality and durability, with UL agency certification and a high mating cycle rating of 2500, making it ideal for various applications in communications, networking, and more. Upgrade your designs with this essential PCB jack.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/17/2022 | 511024 - Change Supplier. Adding Alternate sourcing for the terminal copper strip of modular jack as the existing source has decided manufacturing impacted material. the alternate source will support with better lead time and delivery. this will be a running change and required internal qualification will be done before implementation date. | Download | |||
| 03/30/2022 | 511458 - Change to Product. Optimize the tolerance and dimensions for SD drawings of impacted part numbers dont have any changes on the physical product. no impact to customer assembly product fit or function. | Download | |||
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
| 02/15/2016 | GCM 10710576 - Manufacturing Process Change. Molex is changing the plating thickness from (3 to 7 microns) to (2 to 4 microns) on 990010050 material strip for its Modular Jacks product range. | Download | |||

