| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 85502-5006 |
| Color: | Black |
| Series: | 85502 - Modular Jack 6/4 |
| Amperage: | 1.5 A |
| Connector Type: | Modular Jack 6/4 |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Palladium-Nickel |
| Body Orientation: | Right Angle |
| Pitch: | 1.02 mm |
| Voltage: | 125 V DC |
| Material: | High Temperature Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | 90° Angle |
| Component Type: | PCB Jack |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold over Palladium Nickel |
| Contact Mating Area Plating Thickness: | .051 µm, .6 µm |
| Mating Cycles: | 2500 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 1.905 µm |
| UL Agency Certification: | E107635 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 045 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 1.27 mm |
| Surface Mount Compatible: | Yes |
| Waterproof Dustproof: | No |
| Non Magnetic: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0855025006 |
| SKU: | MOL85502-5006 |
85502-5006
| Heilind Number: | MOL85502-5006 |
| Manufacturer: | Molex |
| Manufacturer Number: | 85502-5006 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Modular Jack, designed for seamless integration in electronic assemblies. This Right Angle, Surface Mount component boasts a low profile, making it ideal for space-constrained applications. The Black housing, crafted from High Temperature Thermoplastic, ensures durability in varying environments. With a 6/4 configuration, it offers reliable performance, while its Gold over Palladium Nickel contact plating guarantees optimal signal transmission. Operating at temperatures ranging from -40 to 85°C, this Female connector is suitable for diverse industrial settings. Certified by UL (E107635) and compliant with RoHS standards, it meets stringent quality and environmental requirements. Whether used in telecommunications, data networking, or industrial automation, this RJ Connector is a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/15/2016 | GCM 10710576 - Manufacturing Process Change. Molex is changing the plating thickness from (3 to 7 microns) to (2 to 4 microns) on 990010050 material strip for its Modular Jacks product range. | Download | |||

