| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 85502-5009 |
| Color: | Black |
| Series: | 85502 - Modular Jack 4/4 |
| Amperage: | 1.5 A |
| Connector Type: | Modular Jack 4/4 |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Palladium-Nickel |
| Body Orientation: | Right Angle |
| Pitch: | 1.02 mm |
| Voltage: | 125 V DC |
| Material: | High Temperature Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | 90° Angle |
| Component Type: | PCB Jack |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold over Palladium Nickel |
| Contact Mating Area Plating Thickness: | .051 µm, .6 µm |
| Mating Cycles: | 2500 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| UL Agency Certification: | E107635 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 045 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 1.27 mm |
| Surface Mount Compatible: | Yes |
| Waterproof Dustproof: | No |
| Non Magnetic: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0855025009 |
| SKU: | MOL85502-5009 |
85502-5009
| Heilind Number: | MOL85502-5009 |
| Manufacturer: | Molex |
| Manufacturer Number: | 85502-5009 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Modular Jack, Right Angle, Surface Mount, 4/4, Low Profile, Pin-in-Hole-Reflow,Tape & Reel
More >>Specifications
Detailed Description
Discover the versatility of our Modular Jack, designed for seamless integration in your electronic assemblies. This Right Angle, Surface Mount component boasts a low profile and pin-in-hole reflow capability, perfect for space-constrained applications. With a sleek black finish, it not only offers functionality but also adds a touch of sophistication to your designs. The 4/4 configuration ensures reliable connectivity, making it ideal for Ethernet and data transmission tasks. Crafted with precision, it features Copper Alloy contacts with Gold over Palladium Nickel plating, guaranteeing durability and signal integrity. Its high-temperature thermoplastic construction can withstand harsh environments, while the UL Certification ensures quality and safety. Suitable for PCB mounting, this Female connector with 90° orientation is a dependable choice for your connectivity needs. RoHS compliant and lead-free process compatible, it aligns with modern environmental standards, making it a responsible choice for your projects. Explore the possibilities with this RJ Connector and elevate your designs with its superior performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/15/2016 | GCM 10710576 - Manufacturing Process Change. Molex is changing the plating thickness from (3 to 7 microns) to (2 to 4 microns) on 990010050 material strip for its Modular Jacks product range. | Download | |||

