85510-5025

Heilind Number:MOL85510-5025
Manufacturer:Molex
Manufacturer Number:85510-5025
Datasheet:Packaging Specifications
ECAD Model:
3D Model

Description:

Modular Jack, Vertical, Top Entry, Surface Mount, 4/4, Solder Tabs, 22 Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 85510-5025
Color:Black
Series:85510 - Modular Jack 4/4
Amperage:1.5 A
Connector Type:Modular Jack 4/4
Gender:Female
Mount Type:Surface Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold Over Palladium-Nickel
Body Orientation:Straight
Pitch:1.02 mm
Voltage:125 V DC
Material:High Temperature Thermoplastic
Number of Ports:1
Orientation:Vertical
Component Type:PCB Jack
Packaging:Embossed Tape on Reel
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Gold over Palladium Nickel
Contact Mating Area Plating Thickness:.051 µm, 1.016 µm
Mating Cycles:2500
PCB Locator:No
PCB Retention:Yes
Contact Termination Plating Thickness:1.905 µm
UL Agency Certification:E107635
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):040
Max. Cycles at Max. Process Temperature:003
Termination Pitch:1.27 mm
Surface Mount Compatible:Yes
Waterproof Dustproof:No
Non Magnetic:Yes
Material Flammability Standard:94V-0
Part Aliases:0855105025
SKU:MOL85510-5025

Detailed Description

Elevate your connectivity with this Vertical Surface Mount Modular Jack. Designed for top entry installation, this sleek black component features 4/4 configuration with solder tabs for secure attachment. Crafted with high-quality copper alloy contacts plated in gold over palladium nickel, it ensures reliable signal transmission. With a 1.02mm pitch and 1.5A amperage, it meets stringent performance standards for various applications. The durable high-temperature thermoplastic body, UL-certified for safety, guarantees long-term durability in harsh environments. From PCB integration to data transmission, this RJ connector is an essential component in modern networking setups. RoHS compliant and lead-free process capable, it also prioritizes environmental responsibility. Upgrade your setup with this versatile and dependable connector.