85510-5028

Heilind Number:MOL85510-5028
Manufacturer:Molex
Manufacturer Number:85510-5028
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Modular Jack, Vertical, Top Entry, Surface Mount, 8/8, Solder Tabs, 22" Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 85510-5028
Color:Black
Series:85510 - Modular Jack 8/8 - RJ45
Amperage:1.5 A
Connector Type:Modular Jack 8/8, RJ45
Gender:Female
Mount Type:Surface Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold Over Palladium-Nickel
Body Orientation:Straight
Pitch:1.02 mm
Voltage:125 V DC
Material:High Temperature Thermoplastic
Number of Ports:1
Orientation:Vertical
Component Type:PCB Jack
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Gold over Palladium Nickel
Contact Mating Area Plating Thickness:.051 µm, 1.016 µm
Mating Cycles:2500
PCB Locator:No
PCB Retention:Yes
Contact Termination Plating Thickness:1.905 µm
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):040
Max. Cycles at Max. Process Temperature:003
Termination Pitch:1.27 mm
Surface Mount Compatible:Yes
Waterproof Dustproof:No
Non Magnetic:Yes
Material Flammability Standard:94V-0
Part Aliases:0855105028
SKU:MOL85510-5028

Detailed Description

Enhance your connectivity with this versatile Modular Jack, ideal for vertical, top entry surface mounting. Featuring 8/8 configuration with solder tabs for secure attachment, this RJ45 connector ensures reliable performance. Crafted from durable materials and boasting gold over palladium nickel plating, it offers superior conductivity and longevity. With a straight body orientation and a pitch of 1.02mm, it's suitable for various applications. Certified for high temperature environments and RoHS compliant, it meets stringent quality standards. Whether you're designing PCB layouts or upgrading network connections, this component is a must-have for efficient and durable setups.