| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 85510-5119 |
| Color: | Black |
| Series: | 85510 - Modular Jack 6/6 |
| Amperage: | 1.5 A |
| Connector Type: | Modular Jack 6/6 |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Palladium-Nickel |
| Body Orientation: | Straight |
| Pitch: | 1.02 mm |
| Voltage: | 125 V DC |
| Material: | High Temperature Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | Vertical |
| Component Type: | PCB Jack |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold over Palladium Nickel |
| Contact Mating Area Plating Thickness: | .051 µm, 1.016 µm |
| Mating Cycles: | 2500 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 1.905 µm |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.27 mm |
| Surface Mount Compatible: | Yes |
| Waterproof Dustproof: | No |
| Non Magnetic: | Yes |
| Part Aliases: | 0855105119 |
| SKU: | MOL85510-5119 |
85510-5119
Specifications
Detailed Description
Enhance your PCB connectivity with this top-entry Vertical Modular Jack, designed for surface mount installation. Featuring 6/6 configuration and solder tabs for secure attachment, this female connector ensures reliable data transmission. Crafted from high-temperature thermoplastic with gold over palladium nickel plating, it guarantees durability and efficient signal transfer. With a straight body orientation and 1.02mm pitch, it offers seamless integration onto your board. Operating at voltages up to 125V DC, with an amperage of 1.5A, it meets industry standards for performance. RoHS compliant and non-magnetic, this RJ Connector is suitable for a wide range of applications, from telecommunications to industrial automation. Each component is meticulously packaged on an embossed tape reel for convenient pick-and-place assembly, making it ideal for high-volume production. Upgrade your connectivity solutions with this reliable and versatile Modular Jack.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/17/2022 | 511024 - Change Supplier. Adding Alternate sourcing for the terminal copper strip of modular jack as the existing source has decided manufacturing impacted material. the alternate source will support with better lead time and delivery. this will be a running change and required internal qualification will be done before implementation date. | Download | |||
| 03/30/2022 | 511458 - Change to Product. Optimize the tolerance and dimensions for SD drawings of impacted part numbers dont have any changes on the physical product. no impact to customer assembly product fit or function. | Download | |||
| 02/15/2016 | GCM 10710576 - Manufacturing Process Change. Molex is changing the plating thickness from (3 to 7 microns) to (2 to 4 microns) on 990010050 material strip for its Modular Jacks product range. | Download | |||

