85513-5010

Heilind Number:MOL85513-5010
Manufacturer:Molex
Manufacturer Number:85513-5010
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Modular Jack, Vertical, Top Entry, Surface Mount, 6/6, Low Profile, 22" Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 85513-5010
Color:Black
Series:85513 - Modular Jack 6/6
Amperage:1.5 A
Connector Type:Modular Jack 6/6
Gender:Female
Mount Type:Surface Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold Over Palladium-Nickel
Body Orientation:Straight
Pitch:1.02 mm
Voltage:125 V DC
Material:High Temperature Thermoplastic
Number of Ports:1
Orientation:Vertical
Component Type:PCB Jack
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Gold over Palladium Nickel
Contact Mating Area Plating Thickness:.051 µm, 1.016 µm
Mating Cycles:2500
PCB Locator:No
PCB Retention:Yes
Contact Termination Plating Thickness:1.905 µm
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):045
Max. Cycles at Max. Process Temperature:003
Termination Pitch:1.27 mm
Surface Mount Compatible:Yes
Waterproof Dustproof:No
Non Magnetic:Yes
Material Flammability Standard:94V-0
Part Aliases:0855135010
SKU:MOL85513-5010

Detailed Description

Enhance connectivity with this high-quality Modular Jack, designed for surface mounting. Featuring a low-profile, vertical top-entry design, it ensures seamless integration into your PCB layout. With 6/6 configuration and durable copper alloy contacts plated in gold over palladium nickel, it guarantees reliable performance. Operating at temperatures ranging from -40 to 85°C, this jack is ideal for various industrial applications. RoHS compliant and lead-free process capable, it meets stringent environmental standards. Trust in its durability, with a maximum of 2500 mating cycles, and rest assured of its quality with UL certification. Perfect for Ethernet and fiber optic connections, this RJ Connector is a versatile solution for your connectivity needs.