85513-5016

Heilind Number:MOL85513-5016
Manufacturer:Molex
Manufacturer Number:85513-5016
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Modular Jack, Vertical, Top Entry, Surface Mount, 4/4, Low Profile, 13 Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 85513-5016
Color:Black
Series:85513 - Modular Jack 4/4
Amperage:1.5 A
Connector Type:Modular Jack 4/4
Gender:Female
Mount Type:Surface Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold Over Palladium-Nickel
Body Orientation:Straight
Pitch:1.02 mm
Voltage:125 V DC
Material:High Temperature Thermoplastic
Number of Ports:1
Orientation:Vertical
Component Type:PCB Jack
Packaging:Embossed Tape on Reel
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Gold over Palladium Nickel
Contact Mating Area Plating Thickness:.051 µm, 1.016 µm
Mating Cycles:2500
PCB Locator:No
PCB Retention:Yes
Contact Termination Plating Thickness:1.905 µm
UL Agency Certification:E107635
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):045
Max. Cycles at Max. Process Temperature:003
Termination Pitch:1.27 mm
Surface Mount Compatible:Yes
Waterproof Dustproof:No
Non Magnetic:Yes
Material Flammability Standard:94V-0
Part Aliases:0855135016
SKU:MOL85513-5016

Detailed Description

Elevate your connectivity with this Vertical Top Entry Modular Jack. Designed for surface mount installation, it boasts a low profile and a 4/4 configuration, ensuring seamless integration on your PCB. With 13 units per reel, it offers convenience and efficiency in bulk applications. Featuring a durable construction with high-temperature thermoplastic and gold-plated copper alloy contacts, it guarantees reliable performance in demanding environments. This female connector, compliant with RoHS standards, is ideal for Ethernet and fiber optic applications, with a straight body orientation and a pitch of 1.02mm. Whether you're working on telecommunications, data networking, or industrial automation, this RJ Connector is a versatile and essential component.