| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 85513-5114 |
| Color: | Black |
| Series: | 85513 - Modular Jack 6/6 |
| Amperage: | 1.5 A |
| Connector Type: | Modular Jack 6/6 |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Palladium-Nickel |
| Body Orientation: | Straight |
| Pitch: | 1.02 mm |
| Voltage: | 125 V DC |
| Material: | High Temperature Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | Vertical |
| Component Type: | PCB Jack |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold over Palladium Nickel |
| Contact Mating Area Plating Thickness: | .051 µm, 1.016 µm |
| Mating Cycles: | 2500 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 1.905 µm |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.27 mm |
| Surface Mount Compatible: | Yes |
| Waterproof Dustproof: | No |
| Non Magnetic: | Yes |
| Part Aliases: | 0855135114 |
| SKU: | MOL85513-5114 |
85513-5114
Specifications
Detailed Description
Enhance your connectivity solutions with our Vertical Top Entry Surface Mount Modular Jack. Designed for seamless integration, this low-profile component features a pick-and-place Polyimide Tape for efficient assembly. Its 6/6 configuration ensures reliable performance, with a straight body orientation and a single port for streamlined connectivity. With a durable construction of high-temperature thermoplastic and gold-plated copper alloy contacts, it guarantees long-lasting functionality even in harsh environments. RoHS compliant and featuring 1.5A amperage and 125V DC voltage rating, this jack is suitable for a wide range of applications. Whether for networking, telecommunications, or industrial systems, trust in the quality and versatility of this essential PCB component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 39-30-1200 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 20 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural, Bag | ![]() |
| Molex 43160-0105 | Sabre Vertical Header, 5 Circuits, Glow-Wire Capable, PCB Thickness 1.60mm, without Board Lock | ![]() |


