| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 85513-5116 |
| Color: | Black |
| Series: | 85513 - Modular Jack 4/4 |
| Amperage: | 1.5 A |
| Connector Type: | Modular Jack 4/4 |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Palladium-Nickel |
| Body Orientation: | Straight |
| Pitch: | 1.02 mm |
| Voltage: | 125 V DC |
| Material: | High Temperature Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | Vertical |
| Component Type: | PCB Jack |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold over Palladium Nickel |
| Contact Mating Area Plating Thickness: | .051 µm, 1.016 µm |
| Mating Cycles: | 2500 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 1.905 µm |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.27 mm |
| Surface Mount Compatible: | Yes |
| Waterproof Dustproof: | No |
| Non Magnetic: | Yes |
| Part Aliases: | 0855135116 |
| SKU: | MOL85513-5116 |
85513-5116
Specifications
Detailed Description
Enhance your connectivity with our Vertical Top Entry Modular Jack, perfect for surface mount installations. Featuring a low profile design and pick-and-place convenience with Polyimide Tape, this component is a seamless fit for your PCB. The black color adds a sleek touch, while the durable construction, crafted from High Temperature Thermoplastic, ensures reliable performance in a wide temperature range. With gold over Palladium Nickel plating, it guarantees efficient signal transmission. This female connector, with a straight body orientation and 1.02mm pitch, is suitable for various applications, meeting RoHS compliance standards for environmental responsibility. Upgrade your setup with this essential Ethernet and Fiber Optic Connector component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 39-30-1049 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Single Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 502352-0200 | DuraClik Wire-to-Board Header, Single Row, Right Angle, 2 Circuits, Tin (Sn) Plating, Natural | ![]() |


