| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 85542-7003 |
| Color: | Black |
| Series: | 85542 - Modular Jack 8/8 - RJ45 |
| Amperage: | 1.5 A |
| Connector Type: | Modular Jack 8/8, RJ45 |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Palladium-Nickel |
| Body Orientation: | Right Angle |
| Pitch: | 1.02 mm |
| Voltage: | 125 V DC |
| Material: | High Temperature Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | 90° Angle |
| Component Type: | PCB Jack |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold over Palladium Nickel |
| Contact Mating Area Plating Thickness: | .051 µm, .6 µm |
| Ground to Panel / PCB: | Yes |
| Mating Cycles: | 2500 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.27 mm |
| Surface Mount Compatible: | Yes |
| Waterproof Dustproof: | No |
| Non Magnetic: | Yes |
| Part Aliases: | 0855427003 |
| SKU: | MOL85542-7003 |
85542-7003
| Heilind Number: | MOL85542-7003 |
| Manufacturer: | Molex |
| Manufacturer Number: | 85542-7003 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Modular Jack, Right Angle, Through Hole, 8/8, Shielded, with Front Shield Springs, Reel
More >>Specifications
Detailed Description
Elevate your connectivity with our Shielded Right Angle Modular Jack. This high-performance RJ45 connector boasts Through Hole termination and Front Shield Springs for secure assembly. Designed for durability, it features a robust construction with Gold over Palladium Nickel plating. With a 1.02mm pitch and 90° orientation, it offers versatility in PCB mounting. Operating in a wide temperature range from -40 to 85°C, it ensures reliable performance in various environments. RoHS compliant and crafted from non-magnetic high temperature thermoplastic, it meets stringent quality standards. Whether for industrial or commercial applications, this Modular Jack is the ideal solution for your Ethernet and fiber optic connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2023 | 513285 - Change to Product. Change in drawings : This notification is to inform you about addition of suggested panel cutout information to the drawings. there is no form/fit/ functional impact to the parts | Download | |||

