| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 85727-1002 |
| Series: | 85727 - Magnetic Jack - Modular Jack 8/8 - RJ45 |
| Amperage: | 1.5 A |
| Connector Type: | Magnetic Jack, Modular Jack 8/8, RJ45 |
| Gender: | Female |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | 1.02 mm |
| Voltage: | 125 V AC/DC |
| Material: | PBT |
| Number of Ports: | 8 |
| Orientation: | 90° Angle |
| Component Type: | PCB Jack |
| Cable Type: | CAT 5, CAT 6 |
| Packaging: | Tray |
| Operating Temperature Range: | 0 - 70 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | Yes |
| Mating Cycles: | 750 |
| PCB Thickness (Recommended): | 2.2 mm |
| Contact Termination Plating: | Tin |
| Surface Mount Compatible: | No |
| Non Magnetic: | Yes |
| Power Over Ethernet (PoE): | Non-PoE |
| Part Aliases: | 0857271002 |
| SKU: | MOL85727-1002 |
85727-1002
Specifications
Detailed Description
Elevate your network connectivity with our Gigabit Magnetic Jack 2X4. Featuring green and orange/green LEDs for clear signal indication, this female RJ45 Modular Jack 8/8 is designed for high-speed data transmission with a maximum amperage of 1.5 A. With a right-angle body orientation and through-hole termination method, installation is a breeze. Crafted with durable materials including brass contacts with gold plating and a PBT housing, this jack ensures reliable performance. Suitable for CAT 5 and CAT 6 cables, it's perfect for various Ethernet applications. Compliant with RoHS standards, this component is not only efficient but also environmentally friendly. Upgrade your network infrastructure with this high-quality RJ connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/15/2023 | 512898 - Change Supplier. The purpose of this notice is to inform you that the resin manufacturer will stop producing this material in its existing factory in Thailand. The resin manufacturer requires to change the source of materials to Nansha Factory in China. | Download | |||
| 09/10/2016 | 501082 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or appearance of the parts. Or, it may result in a change to the specification. | Download | |||
| 09/09/2016 | 501187 - Manufacturing Process Change Molex and Suppliers. This letter is to inform you that the manufacturing process for the part(s) identified in this notice is changing. No changes will be made to the product as a result of this process change. | Download | |||
| 11/13/2015 | GCM 10726660 - Supplier Change. This change is to notify on the change of magbox wire vendor due to cessation of supply from the current approved vendor. There will be no impact from this change, to the fit, form or function of the product. This change has been caused by the closure of the current wire supplier. The change will be implemented on a phased basis as old wire stocks are depleted. Trace-ability on the change will be ensured through connector date code tracking. | Download | |||
| 03/01/2015 | GCM 10672659 - Manufacturing Process Change. The purpose of this process change is to reduce the risk of damage to the magnetics caused by ultrasonic cleaning. A new non-clean process has been developed and proven that removes the need for any cleaning during the magnetics/transformer construction process. This improvement was developed after a study indicated that ultrasonic cleaning has the ability to damage magnetic wire. This change will be phased in by product series during the first half of 2015. | Download | |||

