85727-1003

Heilind Number:MOL85727-1003
Manufacturer:Molex
Manufacturer Number:85727-1003
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Gigabit Magnetic Jack 2X4, LEDs Green/Yellow

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 85727-1003
Series:85727 - Magnetic Jack - Modular Jack 8/8 - RJ45
Amperage:1.5 A
Connector Type:Magnetic Jack, Modular Jack 8/8, RJ45
Gender:Female
Termination Method:Through Hole
Contact Material:Brass
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:1.02 mm
Voltage:125 V AC/DC
Material:PBT
Number of Ports:8
Orientation:90° Angle
Component Type:PCB Jack
Cable Type:CAT 5, CAT 6
Packaging:Tray
Operating Temperature Range:0 - 70 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Ground to Panel / PCB:Yes
Mating Cycles:750
PCB Thickness (Recommended):2.2 mm
Contact Termination Plating:Tin
Surface Mount Compatible:No
Non Magnetic:Yes
Power Over Ethernet (PoE):Non-PoE
Part Aliases:0857271003
SKU:MOL85727-1003

Detailed Description

Enhance your network connectivity with our Gigabit Magnetic Jack, designed for seamless integration into your system. Featuring a durable construction with green and yellow LED indicators, this RJ45 Modular Jack 8/8 ensures reliable performance. With a 1.5A amperage and 125V AC/DC voltage rating, it's suitable for high-speed data transmission. The right-angle body orientation and through-hole termination method make it easy to install on your PCB. RoHS compliant and non-PoE, this jack is ideal for CAT 5 and CAT 6 cables in various applications. Trust in its gold-plated brass contacts and 90° angle orientation for efficient signal transmission, meeting your connectivity needs with precision.