| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 85732-1007 |
| Color: | Black |
| Series: | 85732 - Magnetic Jack - RJ45 |
| Amperage: | 1 A |
| Connector Type: | Magnetic Jack, RJ45 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Copper Alloy |
| Pitch: | 1.27 mm, 2.54 mm |
| Voltage: | 57 V |
| Material: | PBT |
| Orientation: | 90° Angle |
| Component Type: | PCB Jack |
| Number of Loaded Positions: | 8/8 |
| Port Configuration: | 2x6 |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Ground to Panel / PCB: | Yes |
| Mating Cycles: | 750 |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| PCB Thickness (Recommended): | 3.2 mm |
| Termination Pitch: | 1.27 mm, 2.54 mm |
| Surface Mount Compatible: | No |
| Waterproof Dustproof: | No |
| Power Over Ethernet (PoE): | PoE Plus |
| Jack Height: | 25.46 mm |
| Part Aliases: | 0857321007 |
| SKU: | MOL85732-1007 |
85732-1007
| Heilind Number: | MOL85732-1007 |
| Manufacturer: | Molex |
| Manufacturer Number: | 85732-1007 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Gigabit Magnetic Jack, Enabled PSE PoE+ 2x6, with LEDs Left/Green-Yellow and Right/Green
More >>Specifications
Detailed Description
Enhance your network connectivity with our high-performance Gigabit Magnetic Jack, designed to support PSE PoE+ 2x6 configurations. Featuring vibrant LED indicators in left (Green-Yellow) and right (Green) colors, this sleek black jack ensures seamless data transmission. With a durable construction of PBT and gold-plated brass/copper alloy contacts, it guarantees reliable operation even in demanding environments. Its 90° angle orientation and through-hole termination method make for easy installation on PCBs with 8/8 loaded positions. Meeting stringent quality standards, this jack is ideal for various applications. Upgrade your setup with this essential component for efficient Ethernet connectivity.

