| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 85732-1008 |
| Color: | Black |
| Series: | 85732 - Magnetic Jack - Modular Jack 8/8 - RJ45 |
| Amperage: | 1 A |
| Connector Type: | Magnetic Jack, Modular Jack 8/8, RJ45 |
| Gender: | Female |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Body Orientation: | Right Angle |
| Pitch: | 1.27 mm, 2.54 mm |
| Voltage: | 57 V |
| Material: | PBT |
| Number of Ports: | 12 |
| Orientation: | 90° Angle |
| Component Type: | PCB Jack |
| Operating Temperature Range: | 0 - 70 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Ground to Panel / PCB: | Yes |
| Mating Cycles: | 750 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| PCB Thickness (Recommended): | 3.2 mm |
| Termination Pitch: | 1.27 mm, 2.54 mm |
| Surface Mount Compatible: | No |
| Waterproof Dustproof: | No |
| Non Magnetic: | Yes |
| Power Over Ethernet (PoE): | PoE Plus |
| Part Aliases: | 0857321008 |
| SKU: | MOL85732-1008 |
85732-1008
| Heilind Number: | MOL85732-1008 |
| Manufacturer: | Molex |
| Manufacturer Number: | 85732-1008 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Gigabit Magnetic Jack, Enabled PSE PoE+ 2x6, with LEDs Left/Green-Yellow and Right/Green-Yellow
More >>Specifications
Detailed Description
Enhance your network connectivity with our Gigabit Magnetic Jack, designed to support PSE PoE+ 2x6 functionality. Featuring vibrant LEDs on both sides in green and yellow, this jack is not only high-performing but also visually informative. The black housing of this RJ45 Modular Jack 8/8 ensures durability and reliability, while its right-angle body orientation and through-hole termination method offer flexibility in installation. With a voltage rating of 57V and a current capacity of 1A, it's ideal for demanding network environments. Made with high-quality materials and meeting RoHS compliance, this jack guarantees both performance and environmental responsibility. Perfect for a wide range of applications, from industrial to commercial setups, this component is a must-have for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/02/2027 | 517567 - End of Life. LTB 8/24/26 LTS 11/24/26 | Download | |||
| 05/15/2023 | 512898 - Change Supplier. The purpose of this notice is to inform you that the resin manufacturer will stop producing this material in its existing factory in Thailand. The resin manufacturer requires to change the source of materials to Nansha Factory in China. | Download | |||
| 06/15/2022 | 512036 - Change Supplier/Change to product. This notification is to inform you about addition of new Supplier and optimizes the product design impacting the parts as per attached list. | Download | |||
| 02/21/2022 | 511464 - Change to Product. continue to improve the product performance by using the single wire to replace the spot soldering inside of the transformer. the change already qualified by molex internal running change to implement it. | Download | |||
| 01/15/2017 | 501394 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 12/25/2015 | GCM 10738792 - Manufacturing Process Change. Because the Magbox wire supplier have closed the old production line and moved the production line to the new location and will start to resume the production. Suntek move the tooling/equipment/Documents for the new production line. No impact on the functional, cosmetic and fit issue; this change will be implement once finish the internal qualification. | Download | |||
| 11/23/2015 | GCM 10729131 - Supplier Change. To improve the delivery Consolidate the sourcing for the solder bar( component part number 172007609), Molex DG is going to add the new sourcing which already using for other existing projects for the solder bar. There is not any impact for the function and assembly process with the parts from new sourcing. | Download | |||
| 11/13/2015 | GCM 10726660 - Supplier Change. This change is to notify on the change of magbox wire vendor due to cessation of supply from the current approved vendor. There will be no impact from this change, to the fit, form or function of the product. This change has been caused by the closure of the current wire supplier. The change will be implemented on a phased basis as old wire stocks are depleted. Trace-ability on the change will be ensured through connector date code tracking. | Download | |||
| 10/01/2015 | GCM 10679140 - Product Component Change. The purpose of this change is to improve assembly reliability of Magnetic Jack product series 85731, 85732 and 85734 by adding two additional latches on the rear shield on the top face of the connector. The change will have no impact on product performance including EMI. | Download | |||
| 03/01/2015 | GCM 10672659 - Manufacturing Process Change. The purpose of this process change is to reduce the risk of damage to the magnetics caused by ultrasonic cleaning. A new non-clean process has been developed and proven that removes the need for any cleaning during the magnetics/transformer construction process. This improvement was developed after a study indicated that ultrasonic cleaning has the ability to damage magnetic wire. This change will be phased in by product series during the first half of 2015. | Download | |||

