| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 85735-1006 |
| Color: | Black |
| Series: | 85735 - Magnetic Jack - Modular Jack 8/8 - RJ45 |
| Amperage: | 1 A |
| Connector Type: | Magnetic Jack, Modular Jack 8/8, RJ45 |
| Gender: | Female |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Body Orientation: | Right Angle |
| Pitch: | 1.27 mm, 2.54 mm |
| Voltage: | 57 V |
| Material: | PBT |
| Number of Ports: | 8 |
| Orientation: | 90° Angle |
| Component Type: | PCB Jack |
| Packaging: | Tray |
| Operating Temperature Range: | 0 - 70 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Ground to Panel / PCB: | Yes |
| Mating Cycles: | 750 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| PCB Thickness (Recommended): | 3.2 mm |
| Termination Pitch: | 1.27 mm, 2.54 mm |
| Surface Mount Compatible: | No |
| Waterproof Dustproof: | No |
| Non Magnetic: | Yes |
| Power Over Ethernet (PoE): | PoE Plus |
| Part Aliases: | 0857351006 |
| SKU: | MOL85735-1006 |
85735-1006
Specifications
Detailed Description
Enhance your network connectivity with our Gigabit Magnetic Jack, designed for PoE+ 2x4 applications. Featuring dual LEDs for visual status indication, this black modular RJ45 jack offers reliable performance with its brass and copper alloy contacts plated in gold over nickel. Its 90° right-angle orientation, through-hole termination method, and 8-port configuration make it ideal for PCB installations. With a maximum voltage rating of 57V and operating temperature range of 0-70°C, it ensures efficiency and durability in various environments. RoHS compliant and non-magnetic, this Ethernet connector is a trusted choice for demanding industrial applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/15/2023 | 512898 - Change Supplier. The purpose of this notice is to inform you that the resin manufacturer will stop producing this material in its existing factory in Thailand. The resin manufacturer requires to change the source of materials to Nansha Factory in China. | Download | |||
| 01/15/2017 | 501394 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 09/09/2016 | 501187 - Manufacturing Process Change Molex and Suppliers. This letter is to inform you that the manufacturing process for the part(s) identified in this notice is changing. No changes will be made to the product as a result of this process change. | Download | |||
| 11/13/2015 | GCM 10726660 - Supplier Change. This change is to notify on the change of magbox wire vendor due to cessation of supply from the current approved vendor. There will be no impact from this change, to the fit, form or function of the product. This change has been caused by the closure of the current wire supplier. The change will be implemented on a phased basis as old wire stocks are depleted. Trace-ability on the change will be ensured through connector date code tracking. | Download | |||
| 10/01/2015 | GCM 10679140 - Product Component Change. The purpose of this change is to improve assembly reliability of Magnetic Jack product series 85731, 85732 and 85734 by adding two additional latches on the rear shield on the top face of the connector. The change will have no impact on product performance including EMI. | Download | |||
| 03/01/2015 | GCM 10672659 - Manufacturing Process Change. The purpose of this process change is to reduce the risk of damage to the magnetics caused by ultrasonic cleaning. A new non-clean process has been developed and proven that removes the need for any cleaning during the magnetics/transformer construction process. This improvement was developed after a study indicated that ultrasonic cleaning has the ability to damage magnetic wire. This change will be phased in by product series during the first half of 2015. | Download | |||

