85735-1007

Heilind Number:MOL85735-1007
Manufacturer:Molex
Manufacturer Number:85735-1007
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Gigabit Magnetic Jack, Enabled PoE+ 2x4, with LEDs Left/Green-Yellow and Right/Yellow

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 85735-1007
Color:Black
Series:85735 - Magnetic Jack - RJ45
Amperage:1 A
Connector Type:Magnetic Jack, RJ45
Termination Method:Through Hole
Contact Material:Brass, Copper Alloy
Pitch:1.27 mm, 2.54 mm
Voltage:57 V
Material:PBT
Orientation:90° Angle
Component Type:PCB Jack
Number of Loaded Positions:8/8
Port Configuration:2x4
Packaging:Tray
Contact Mating Area Plating:Gold
Ground to Panel / PCB:Yes
Mating Cycles:750
PCB Locator:Yes
Shielded:Yes
PCB Retention:Yes
PCB Thickness (Recommended):3.2 mm
Termination Pitch:1.27 mm, 2.54 mm
Surface Mount Compatible:No
Waterproof Dustproof:No
Power Over Ethernet (PoE):PoE Plus
Jack Height:25.46 mm
Part Aliases:0857351007
SKU:MOL85735-1007

Detailed Description

Upgrade your network infrastructure with our Gigabit Magnetic Jack, designed for PoE+ applications. Featuring a sleek black housing and dual LEDs for easy connectivity status monitoring, this RJ45 connector ensures reliable data transmission. With a 90° angle orientation and through-hole termination method, it offers secure PCB mounting. The gold-plated contact mating area guarantees optimal signal conductivity, while the robust PBT construction and shielded design ensure durability and EMI protection. Compliant with RoHS standards, this Ethernet connector is ideal for demanding industrial environments, offering a high mating cycle of 750. Upgrade to our RJ Connectors for efficient and high-speed network connectivity.