85735-1012

Heilind Number:MOL85735-1012
Manufacturer:Molex
Manufacturer Number:85735-1012
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Gigabit Magnetic Jack, Enabled PoE+ 2x4, with LEDs Left/Yellow-Green and Right/Green

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 85735-1012
Color:Black
Series:85735 - Magnetic Jack - RJ45
Amperage:1 A
Connector Type:Magnetic Jack, RJ45
Termination Method:Through Hole
Contact Material:Brass, Copper Alloy
Pitch:1.27 mm, 2.54 mm
Voltage:57 V
Material:PBT
Orientation:90° Angle
Component Type:PCB Jack
Number of Loaded Positions:8/8
Port Configuration:2x4
Packaging:Tray
Contact Mating Area Plating:Gold
Ground to Panel / PCB:Yes
Mating Cycles:750
PCB Locator:Yes
Shielded:Yes
PCB Retention:Yes
PCB Thickness (Recommended):3.2 mm
Termination Pitch:1.27 mm, 2.54 mm
Surface Mount Compatible:No
Waterproof Dustproof:No
Power Over Ethernet (PoE):PoE Plus
Jack Height:25.46 mm
Part Aliases:0857351012
SKU:MOL85735-1012

Detailed Description

Enhance your network connectivity with our Gigabit Magnetic Jack, designed for Power over Ethernet Plus applications. This 2x4 port configuration features LEDs on the left in yellow-green and on the right in green, ensuring clear visual indication of activity. The black housing, crafted from durable PBT material, offers superior performance, while the gold-plated brass and copper alloy contacts guarantee reliable conductivity. With a 90° angle orientation and through-hole termination method, this RJ45 connector is easy to install on your PCB. Meeting industry standards for RoHS compliance, it is a sustainable choice for your Ethernet and fiber optic setups. Whether for industrial or commercial use, our Magnetic Jack is the ideal solution for high-speed data transmission.