85793-1013

Heilind Number:MOL85793-1013
Manufacturer:Molex
Manufacturer Number:85793-1013
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Gigabit Magnetic Jack, 1x1 LEDs: Yellow/Green - Yellow/Green

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 85793-1013
Color:Black
Series:85793 - Magnetic Jack - Modular Jack 8/8 - RJ45
Amperage:1 A
Connector Type:Magnetic Jack, Modular Jack 8/8, RJ45
Gender:Female
Termination Method:Through Hole
Contact Material:Brass, Phosphor Bronze
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:1.02 mm
Voltage:150 V AC/DC
Material:Thermoplastic Polyurethane
Number of Ports:1
Orientation:90° Angle
Component Type:PCB Jack
Packaging:Tray
Operating Temperature Range:0 - 70 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Ground to Panel / PCB:Yes
Mating Cycles:750
PCB Locator:Yes
PCB Retention:Yes
Contact Termination Plating Thickness:1.27 µm
PCB Thickness (Recommended):2.8 mm
UL Agency Certification:E177474
Contact Termination Plating:Tin
Termination Pitch:1.02 mm
Surface Mount Compatible:No
Waterproof Dustproof:No
Non Magnetic:Yes
Power Over Ethernet (PoE):Non-PoE
Part Aliases:0857931013
SKU:MOL85793-1013

Detailed Description

Upgrade your network connectivity with this high-performance Gigabit Magnetic Jack. Featuring 1x1 yellow/green LEDs for clear indication, this black jack is designed for seamless integration into your setup. With a durable construction and gold plating on the contacts, it ensures reliable data transmission. The right-angle orientation and through-hole termination method make it easy to install on your PCB. Certified for quality and RoHS compliant, this jack is a reliable choice for your Ethernet and fiber optic connections.