85793-1020

Heilind Number:MOL85793-1020
Manufacturer:Molex
Manufacturer Number:85793-1020
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

Gigabit Magnetic Jack

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 85793-1020
Color:Black
Series:85793 - Magnetic Jack - Modular Jack 8/8 - RJ45
Amperage:1 A
Connector Type:Magnetic Jack, Modular Jack 8/8, RJ45
Gender:Female
Termination Method:Through Hole
Contact Material:Brass, Phosphor Bronze
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:1.02 mm
Voltage:150 V AC/DC
Material:Thermoplastic Polyurethane
Number of Ports:1
Orientation:90° Angle
Component Type:PCB Jack
Packaging:Tray
Operating Temperature Range:0 - 70 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Ground to Panel / PCB:Yes
Mating Cycles:750
PCB Locator:Yes
PCB Retention:Yes
Contact Termination Plating Thickness:1.27 µm
PCB Thickness (Recommended):2.8 mm
UL Agency Certification:E177474
Contact Termination Plating:Tin
Termination Pitch:1.02 mm
Surface Mount Compatible:No
Waterproof Dustproof:No
Non Magnetic:Yes
Power Over Ethernet (PoE):Non-PoE
Part Aliases:0857931020
SKU:MOL85793-1020

Detailed Description

Enhance your network connectivity with our Gigabit Magnetic Jack, designed for seamless data transmission. This black-colored jack features a right-angle body orientation, perfect for space-saving installations. With brass and phosphor bronze contacts plated in gold, it ensures reliable signal integrity. Operating at voltages up to 150 V AC/DC, it offers durability in diverse environments. UL agency certified and RoHS compliant, it meets industry standards for quality and environmental responsibility. Ideal for PCB applications, this magnetic jack guarantees 750 mating cycles and secure termination through-hole. Elevate your Ethernet connections with this essential component.